Texas Instruments OPA379AIDCKT/BKN technical specifications.
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA379AIDCKT/BKN to view detailed technical specifications.
No datasheet is available for this part.