The OPA4344EA/250/BKN is a TSSOP packaged op-amp with a voltage gain of 122dB and a gain bandwidth product of 1MHz. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It features a common mode rejection ratio of 66dB.
Texas Instruments OPA4344EA/250/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4344EA/250/BKN to view detailed technical specifications.
No datasheet is available for this part.