The OPA4354AIPWR/BKN is a dual-channel operational amplifier from Texas Instruments, packaged in a TSSOP format suitable for surface mount applications. It features a gain bandwidth product of 100MHz and a common mode rejection ratio of 56dB. The device operates over a temperature range of -40°C to 125°C and is powered by dual supplies between 1.25V and 2.75V. The OPA4354AIPWR/BKN can handle supply voltages up to 5.5V and provides a voltage gain of 110dB.
Texas Instruments OPA4354AIPWR/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4354AIPWR/BKN to view detailed technical specifications.
No datasheet is available for this part.