The OPA4376AIPW/BKN is a surface mount operational amplifier from Texas Instruments. It features a common mode rejection ratio of 76dB and a gain bandwidth product of 5.5MHz. The device operates between -40°C and 125°C and is powered by a supply voltage between 2.2V and 5.5V.
Texas Instruments OPA4376AIPW/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4376AIPW/BKN to view detailed technical specifications.
No datasheet is available for this part.