Texas Instruments OPA551FA/500/BKN technical specifications.
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3MHz |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA551FA/500/BKN to view detailed technical specifications.
No datasheet is available for this part.