Texas Instruments OPA659IDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 350MHz |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA659IDBVT/BKN to view detailed technical specifications.
No datasheet is available for this part.