The OPA691IDBVT/BKN is a high-performance operational amplifier from Texas Instruments, packaged in the SOT-23 surface mount package. It features a common mode rejection ratio of 50dB and a gain bandwidth product of 2GHz. The device operates over a wide temperature range of -40°C to 85°C and is powered by a dual supply voltage of 2V to 6V. The OPA691IDBVT/BKN is suitable for a variety of applications requiring high accuracy and low noise performance.
Texas Instruments OPA691IDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2GHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for Texas Instruments OPA691IDBVT/BKN to view detailed technical specifications.
No datasheet is available for this part.