Texas Instruments OPA743NA technical specifications.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 7MHz |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Slew Rate | 10V/µs |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA743NA to view detailed technical specifications.
No datasheet is available for this part.