The OPA820IDBVTG4/BKN is a high-performance operational amplifier from Texas Instruments, packaged in the SOT-23 surface-mount package. It features a common mode rejection ratio of 74dB and a gain bandwidth product of 260MHz. The device operates over a dual supply voltage range of 2.5V to 6V and can withstand a maximum supply voltage of 12V. The OPA820IDBVTG4/BKN is specified to operate over a temperature range of -40°C to 85°C.
Texas Instruments OPA820IDBVTG4/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 260MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820IDBVTG4/BKN to view detailed technical specifications.
No datasheet is available for this part.