The OPA820SKGD1 is a high-gain operational amplifier from Texas Instruments, offering a voltage gain of 65dB and a gain bandwidth product of 270MHz. It operates within a supply voltage range of 2.5V to 5V and can withstand temperatures from -55°C to 210°C. This device is not designed for radiation hardening and is not compliant with RoHS regulations.
Texas Instruments OPA820SKGD1 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 270MHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 65dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA820SKGD1 to view detailed technical specifications.
No datasheet is available for this part.