Texas Instruments P430F1101AIDWR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F1101AIDWR to view detailed technical specifications.
No datasheet is available for this part.