The P430F1121AIDGV is a 16-bit microcontroller from Texas Instruments with 4KB of FLASH memory and 256B of RAM. It operates over a temperature range of -40°C to 85°C and features 14 programmable I/O lines. The device has a maximum operating frequency of 8MHz and includes a watchdog timer for added reliability.
Texas Instruments P430F1121AIDGV technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F1121AIDGV to view detailed technical specifications.
No datasheet is available for this part.