The P430F1121AIDWR is a 16-bit microcontroller with 4KB of FLASH memory and 256B of RAM. It features 14 programmable I/O pins and operates at a maximum frequency of 8MHz. The device is packaged in a SOIC package and has a maximum operating temperature of 85°C. It also includes a watchdog timer for added reliability. The microcontroller is suitable for a variety of applications requiring a compact and efficient microcontroller solution.
Texas Instruments P430F1121AIDWR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F1121AIDWR to view detailed technical specifications.
No datasheet is available for this part.