The P430F1481IRTDT is a dual-UART I2C/SPI bridge from Texas Instruments. It features a 16-bit data bus width and supports SPI, UART, and USART interfaces. The device operates at a maximum frequency of 8MHz and has a memory size of 48KB with a 2KB RAM. It also includes a watchdog timer and has 48 programmable I/Os and 2 timers/counters. The device is rated to operate between -40°C and 85°C.
Texas Instruments P430F1481IRTDT technical specifications.
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F1481IRTDT to view detailed technical specifications.
No datasheet is available for this part.