The P430F2013IRSAT is a dual-UART bridge IC from Texas Instruments, supporting I2C and SPI interfaces with a 64-byte FIFO. It operates at frequencies up to 16 MHz and features 2 KB of FLASH memory and 128 bytes of RAM. The device is AEC-Q100 qualified and has a temperature range of -40°C to 85°C. It also includes a watchdog timer and 10 programmable I/O lines.
Texas Instruments P430F2013IRSAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F2013IRSAT to view detailed technical specifications.
No datasheet is available for this part.