The P430F2330IRHAT from Texas Instruments is a dual-UART bridge IC with a 64-byte FIFO and 33 Mbps SPI interface. It features 32 programmable I/Os and two timers/counters. The device operates between -40°C and 85°C and includes a watchdog timer. It has 8KB of FLASH memory and 1KB of RAM.
Texas Instruments P430F2330IRHAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F2330IRHAT to view detailed technical specifications.
No datasheet is available for this part.