The P430F2350IRHAT is a 16-bit microcontroller from Texas Instruments with a data bus width of 16 bits. It supports multiple interfaces, including I2C, SPI, and SCI, and operates at a maximum frequency of 16 MHz. The device features 16 KB of flash memory and 2 KB of RAM, as well as 32 programmable I/O and 2 timers/counters. It also includes a watchdog timer for system monitoring. The microcontroller is rated for operation between -40°C and 85°C.
Texas Instruments P430F2350IRHAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F2350IRHAT to view detailed technical specifications.
No datasheet is available for this part.