The P430F2370IRHAT is a 32-bit microcontroller from Texas Instruments, featuring 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 16MHz and supports I2C, SPI, and SCI interfaces. The device is qualified to AEC-Q100 and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Texas Instruments P430F2370IRHAT technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F2370IRHAT to view detailed technical specifications.
No datasheet is available for this part.