The P430F4250IRGZT is a 16-bit UART microcontroller from Texas Instruments with 16KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 8MHz and has a temperature range of -40°C to 85°C. The device features 32 programmable I/O and 1 timer/counter. It supports a 16-bit data bus width and UART interface.
Texas Instruments P430F4250IRGZT technical specifications.
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430F4250IRGZT to view detailed technical specifications.
No datasheet is available for this part.