The P430G2121IPW14R is a 16-bit microcontroller from Texas Instruments, featuring a 1KB FLASH memory and 128B RAM. It supports I2C and SPI interfaces with a maximum frequency of 16MHz. The device operates within a temperature range of -40°C to 85°C and offers 10 programmable I/Os. A watchdog timer is also integrated into the microcontroller.
Texas Instruments P430G2121IPW14R technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P430G2121IPW14R to view detailed technical specifications.
No datasheet is available for this part.