The PC87323VUL is a 16-terminal quad QFP package from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 4.5 and 5.5 volts and draws a maximum supply current of 40 milliamps. It can handle clock frequencies up to 8.13 megahertz. The PC87323VUL features 24 I/O lines and an 8-bit external data bus with an 11-bit address bus.
Texas Instruments PC87323VUL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G16 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.13 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PC87323VUL to view detailed technical specifications.
No datasheet is available for this part.