The PC87410VLK is a secondary storage controller IC from Texas Instruments, designed for use in computing and embedded systems. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 100 terminals and a quad terminal position. It can handle a maximum supply current of 10 mA and a supply voltage range of 4.5 to 5.5 volts. The IC supports a maximum clock frequency of 33.33 MHz and features a 32-bit external data bus width.
Texas Instruments PC87410VLK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FIXED DISK |
| External Data Bus Width | 32 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PC87410VLK to view detailed technical specifications.
No datasheet is available for this part.