The PLL1705 is a surface mount phase-locked loop with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply current of 25mA and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The device is packaged in a 1.5mm high, 8.74mm long, and 3.99mm wide SSOP package, suitable for surface mount applications.
Texas Instruments PLL1705 technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1705 to view detailed technical specifications.
No datasheet is available for this part.