Texas Instruments PN4258 technical specifications.
| Package/Case | TO-92 |
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PN4258 to view detailed technical specifications.
No datasheet is available for this part.