Texas Instruments PS3803G15DCKRG4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS3803G15DCKRG4 to view detailed technical specifications.
No datasheet is available for this part.