The PS3836H30DBVTG4 is a surface mount voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 437mW and has a maximum supply current of 15uA. The regulator operates within a supply voltage range of 1.6V to 6V and has a nominal operating supply voltage of 3V. It does not feature a watchdog timer.
Texas Instruments PS3836H30DBVTG4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.7V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS3836H30DBVTG4 to view detailed technical specifications.
No datasheet is available for this part.