The PS386000QRGPRQ1 is a watchdog timer IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It can supply up to 22uA of current and has a maximum supply voltage of 6.5V and minimum of 1.8V. The device is designed for surface mount applications.
Texas Instruments PS386000QRGPRQ1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 404mV |
| Min Reset Threshold Voltage | 396mV |
| Max Supply Current | 22uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS386000QRGPRQ1 to view detailed technical specifications.
No datasheet is available for this part.