Texas Instruments PS54362AQPWPRQ1 technical specifications.
| Max Input Voltage | 48V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS54362AQPWPRQ1 to view detailed technical specifications.
No datasheet is available for this part.