Texas Instruments PS71550QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS71550QDCKRQ1 to view detailed technical specifications.
No datasheet is available for this part.