Texas Instruments PTDC1000QPWQ1 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Operating Supply Current | 2.74mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTDC1000QPWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.