Texas Instruments PZT2907A technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 60V |
| Current Rating | -800mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PZT2907A to view detailed technical specifications.
No datasheet is available for this part.