The R5F21248SDFP#V0 is a 96KB FLASH memory microcontroller from Texas Instruments featuring an ARM core architecture. It operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device has 52 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a tray packaging and features an internal oscillator.
Texas Instruments R5F21248SDFP#V0 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Stellaris® 1000 |
| RoHS | Not Compliant |
No datasheet is available for this part.