The R5F21256SNFP#V0 is a 32-bit ARM microcontroller from Texas Instruments. It features 32KB of FLASH memory and 32 I/Os, making it suitable for a variety of applications. The device operates over a temperature range of -40°C to 85°C and is available in an LQFP package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller supports I2C, SPI, UART, and USART interfaces.
Checking distributor stock and pricing after the page loads.
Texas Instruments R5F21256SNFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Stellaris® 600 |
| RoHS | Not Compliant |
No datasheet is available for this part.