The R5F21258SDFP#V0 microcontroller features a 32-bit RISC core, 256B of FLASH memory, and 32 I/Os. It operates over a temperature range of -40°C to 85°C. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports LCD functionality. The microcontroller is packaged in cut tape form.
Texas Instruments R5F21258SDFP#V0 technical specifications.
| Core Architecture | RISC |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments R5F21258SDFP#V0 to view detailed technical specifications.
No datasheet is available for this part.