The Texas Instruments R5F212BASNLG#V0 is a microcontroller with a 128KB FLASH memory and 60 I/Os. It features an ARM core and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is packaged in a LFBGA package. It supports various interfaces, including I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, and EBI/EMI. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support.
Texas Instruments R5F212BASNLG#V0 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Stellaris® 9000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments R5F212BASNLG#V0 to view detailed technical specifications.
No datasheet is available for this part.