The R5F212G5SDFP#V0 microcontroller features a 32-I/O RISC core with 256B of FLASH memory. It operates over a temperature range of -40°C to 105°C and is available in a LQFP package. The device supports various interfaces, including I2C, SPI, IrDA, UART, USART, LIN, and SCI. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Texas Instruments R5F212G5SDFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | MSP430F2xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments R5F212G5SDFP#V0 to view detailed technical specifications.
No datasheet is available for this part.