Texas Instruments R5F212H2SNSP#V0 technical specifications.
| Core Architecture | RISC |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | MSP430F2xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments R5F212H2SNSP#V0 to view detailed technical specifications.
No datasheet is available for this part.