The MSP430F5xx microcontroller features a 256KB FLASH memory, 74 I/Os, and a RISC core architecture. It supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, LIN, and SCI. The device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access capabilities.
Texas Instruments R5F212K2SNFP#V2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 74 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | MSP430F5xx |
| RoHS | Not Compliant |
No datasheet is available for this part.