The R5F2138CCNFP#V0 is a 256-byte flash memory microcontroller based on a RISC core architecture. It features 14 input/output pins and three UART channels, supporting SPI, UART, and USART interfaces. The device is packaged in a lead-free LQFP package and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius. It includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as support for LCD displays.
Texas Instruments R5F2138CCNFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments R5F2138CCNFP#V0 to view detailed technical specifications.
No datasheet is available for this part.