The REF3325AIDBZRG4 is a 2.5V fixed voltage reference from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum input voltage of 7.5V and a minimum input voltage of 2.7V. The device is available in a SOT-23-3 package and is RoHS compliant. It features a low operating supply current of 8.5uA and a quiescent current of 3.9uA.
Texas Instruments REF3325AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3325AIDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.