The REG101NA3.3/25 is a fixed output voltage regulator with an accuracy of 1.5%. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SOT-23 case. The regulator can supply a maximum output current of 100mA and has a maximum input voltage of 10V, with a minimum input voltage of 1.8V.
Texas Instruments REG101NA3.3/25 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101NA3.3/25 to view detailed technical specifications.
No datasheet is available for this part.