The REG102UA3.3/2K is a single-output fixed voltage regulator from Texas Instruments, offering an accuracy of 1.5%. It operates within a temperature range of -40°C to 85°C and features a maximum output current of 250mA. The device is packaged in the SOIC format and is designed for surface mount applications.
Texas Instruments REG102UA3.3/2K technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102UA3.3/2K to view detailed technical specifications.
No datasheet is available for this part.