
The REG103GA-2.5/2K5G4 is a 2.5V fixed linear voltage regulator from Texas Instruments, featuring an accuracy of 2% and a maximum output current of 500mA. It operates within a temperature range of -55°C to 125°C and is packaged in a SOT-6 case. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Texas Instruments REG103GA-2.5/2K5G4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103GA-2.5/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
