The REG1117A1.8/2K is a 1.8V fixed voltage regulator from Texas Instruments. It has an accuracy of 1% and is packaged in a SOT-223 case, suitable for surface mount applications. The device can handle a maximum input voltage of 15V and a minimum of 3.8V, with a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C, with a quiescent current of 10mA.
Texas Instruments REG1117A1.8/2K technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117A1.8/2K to view detailed technical specifications.
No datasheet is available for this part.