The REG1117FA18KTT is a 1.8V fixed voltage regulator with an accuracy of 1%. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 1A. The device has a quiescent current of 10mA and is suitable for use in surface mount applications. The input voltage range is from 3.8V to 15V.
Texas Instruments REG1117FA18KTT technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117FA18KTT to view detailed technical specifications.
No datasheet is available for this part.