
The RF430CL330HCPWR is a 14-pin industrial RFID tag IC from Texas Instruments, operating within a temperature range of -40 to 85°C. It is designed to function with a nominal supply voltage of 3.3V. The device is packaged in a 14-pin R-PDSO-G14 package type, suitable for surface mount applications. With a temperature grade of industrial, this IC is suitable for use in harsh environments.
Texas Instruments RF430CL330HCPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RF430CL330HCPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.