
The Texas Instruments RI-TRP-WR3P-30 is a module RF and wireless IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 134.2 kHz and a memory size of 80 bits. The IC is packaged in a module case and is available in tape and reel packaging. It is not radiation hardened and does not comply with Reach SVHC regulations.
Texas Instruments RI-TRP-WR3P-30 technical specifications.
| Package/Case | Module |
| Depth | 3.85mm |
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 23.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 80b |
| Min Operating Temperature | -40°C |
| Operating Frequency | 134.2 kHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-TRP-WR3P-30 to view detailed technical specifications.
No datasheet is available for this part.
