Texas Instruments SC2595STRT technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SC2595STRT to view detailed technical specifications.
No datasheet is available for this part.