
Texas Instruments SCAN90CP02SPX/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN90CP02SPX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
