Texas Instruments SCANH162512ASMX/NOPB technical specifications.
| Package/Case | FBGA |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANH162512ASMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.